JST, PSI Female Connector Housing, 4mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 185-6937
- Mfr. Part No.:
- PSIP-03V-R-C
- Brand:
- JST
60 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 30)
$0.283
(exc. GST)
$0.311
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
30 - 60 | $0.283 | $8.49 |
90 - 120 | $0.276 | $8.28 |
150 + | $0.272 | $8.16 |
*price indicative
- RS Stock No.:
- 185-6937
- Mfr. Part No.:
- PSIP-03V-R-C
- Brand:
- JST
Related links
- JST, PSI Female Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 10 Way, 2 Row