JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 138-3533
- Mfr. Part No.:
- PSIP-05V-LE
- Brand:
- JST
520 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 200)
$0.582
(exc. GST)
$0.64
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
200 - 200 | $0.582 | $116.40 |
400 - 600 | $0.567 | $113.40 |
800 + | $0.559 | $111.80 |
*price indicative
- RS Stock No.:
- 138-3533
- Mfr. Part No.:
- PSIP-05V-LE
- Brand:
- JST
Related links
- JST, PSI Male Connector Housing, 4mm Pitch, 10 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 6 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 8 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing
- JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row