Chicopee Boxer Dry Multi-Purpose, Roll, 370 x 330 mm 175 Per Pack
- RS Stock No.:
- 667-3137
- Mfr. Part No.:
- Boxer 8458101
- Brand:
- Chicopee
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$78.15
(exc. GST)
$85.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $78.15 | - |
| 6 - 14 | $76.24 | 2% |
| 15 + | $72.95 | 6% |
*price indicative
- RS Stock No.:
- 667-3137
- Mfr. Part No.:
- Boxer 8458101
- Brand:
- Chicopee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chicopee | |
| Wipe Type | Multi-Purpose | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 370 x 330 mm | |
| Colour | White | |
| Trade Name | Boxer | |
| Quantity Per Package | 175Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chicopee | ||
Wipe Type Multi-Purpose | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 370 x 330 mm | ||
Colour White | ||
Trade Name Boxer | ||
Quantity Per Package 175Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Chicopee Boxer Wipers
Boxer wipers are a hybrid paper and nonwoven technology cloth which can be used in combination with water, detergents, or solvents without facing deterioration in performance providing an economical solution for all cleaning tasks.
Ideal for all light janitorial tasks
Strong and durable
Resists tearing and enables multiple uses
Highly absorbent, removes all types of fluid quickly and efficiently
Ideal for wet use
Typical Applications:
Food Processing Industry
Industrial Kitchens
Hotels
Restaurants
Fast Food
Janitorial Applications
Health Care
Laboratories
Industrial Workplace Wipers & Cloths
Related links
- Chicopee Dry Multi-Purpose 370 x 330 mm 300 Per Pack
- Chicopee J-Cloth Lavette Dry Multi-Purpose 370 x 220 mm 300 Per Pack
- SCOTT Scott Dry Multi-Purpose 325 x 330 mm 75 Per Pack
- Sontara Dry Multi-Purpose 240 x 380 mm 400 Per Pack
- Tork Tork Dry Multi-Purpose 171 m x 315 mm 450 Per Pack
- WYPALL X60 Jumbo Roll Wipers (34965) Dry Multi-Purpose 34.5 x 31 cm 1100 Per Pack
- WYPALL X60 Small Roll Wipers (94223) Dry Multi-Purpose 24.5 x 42 cm 480 Per Pack
- WYPALL X70 Centrefeed Wiper Roll (94178) Dry Medium-Duty Multi-Purpose 22.5 x 38 cm 880 Per Pack
