WYPALL X70 Centrefeed Wiper Roll (94178) Dry Medium-Duty Multi-Purpose, Roll, 22.5 x 38 cm 880 Per Pack

Subtotal (1 box of 4 units)*

$418.96

(exc. GST)

$460.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$418.96$104.74

*price indicative

RS Stock No.:
226-4264
Mfr. Part No.:
94178
Brand:
WYPALL
Find similar products by selecting one or more attributes.
Select all

Brand

WYPALL

Wipe Type

Medium-Duty Multi-Purpose

Product Type

Wipe

Application

Food Surface

Wet/Dry

Dry

Package Type

Roll

Wiper Size

22.5 x 38 cm

Colour

White

Quantity Per Package

880Per Pack

Trade Name

X70 Centrefeed Wiper Roll (94178)

Repeat/Single Use

Repeat Use

Standards/Approvals

Endorsed by HACCP International

RoHS Status: Exempt

COO (Country of Origin):
TH

WYPALL® X70 Centrefeed Wiper Roll (94178), Reusable Cleaning Cloths, 4 Rolls / Case, 220 White Wipers / Roll (880 Total)


From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® X70 range is designed with heavier tasks in mind. Made from HYDROKNIT® material for absorption and versatile performance. Suitable for medium-duty cleaning tasks such as wiping up liquids and oils and cleaning dirt and debris. WYPALL® X70 Centrefeed Wiper Roll is designed to be reduce waste and cost due to the fact that the wipers can be rinsed and reused. Certified by HACCP International. Compatible with KIMBERLY-CLARK PROFESSIONAL® centrefeed roll dispenser (7087).One case of WYPALL® X70 centrefeed wiper roll consists of 4 centrefeed rolls. Each roll contains 220 white cleaning wipers, each measuring 22.5 cm x 38 cm. WYPALL® X70 centrefeed wiper roll, by KIMBERLY-CLARK PROFESSIONAL®, forms part of a wider range of products designed to create a safer, healthier and more productive workplace.

Features


One case of WYPALL® X70 centrefeed wiper roll consists of 4 rolls; each roll contains 220 white cleaning wipers

Made from HYDROKNIT® material for absorption and versatile performance. Suitable for medium-duty cleaning tasks such as wiping up liquids and oils and cleaning dirt and debris

Rinse and reuse, designed to reduce waste and cost

Certified by HACCP International

The Kimberly Clark WYPALL X70 Wipers are high performance, fast absorbing wiping cloths. They are strong and bulky, making them ideal for tough jobs, such as cleaning grills, ovens or machinery. WYPALL X70 Wiping Cloths are also durable. They can be used

Personal wiping

Wiping surfaces

Absorbing liquid spills

Absorbing oil and grease

Polishing glass, stainless steel and other metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy