SCOTT Dry Multi-Purpose, Box, 325 x 330 mm 75 Per Pack
- RS Stock No.:
- 226-4274
- Mfr. Part No.:
- 94465
- Brand:
- SCOTT
Subtotal (1 box of 6 units)*
$109.33
(exc. GST)
$120.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $109.33 | $18.222 |
*price indicative
- RS Stock No.:
- 226-4274
- Mfr. Part No.:
- 94465
- Brand:
- SCOTT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCOTT | |
| Wipe Type | Multi-Purpose | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Box | |
| Wiper Size | 325 x 330 mm | |
| Colour | White | |
| Quantity Per Package | 75Per Pack | |
| Number of Plies | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCOTT | ||
Wipe Type Multi-Purpose | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Box | ||
Wiper Size 325 x 330 mm | ||
Colour White | ||
Quantity Per Package 75Per Pack | ||
Number of Plies 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
SCOTT® Control Reinforced Small Wipers (94465), White Multi Purpose Wipers, 6 Packs / Case, 75 Wipers / Pack (450 Wipes)
Elevate your washroom experience with trusted and familiar SCOTT® washroom solutions, designed to support compliance and control.SCOTT® Control Reinforced Small Wipers are made with 4-plys with an additional reinforced layer for extra strength. These multipurpose wipers are suited to hand drying as well as for use in general surface cleaning and wiping tasks. The wipers can be dispensed directly from the carton or for a more premium presentation, they are also compatible with Clear acrylic wiper dispenser (94040)A case of Reinforced Small Wipers contains 6 cartons of wipers, each carton contains 75 wipers. The SCOTT® Control Reinforced Large Wipers (94466) and SCOTT® Control Reinforced Small Wipers Bulk pack (94467) are part of the SCOTT® Control family.SCOTT® Control Reinforced Small Wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.Always read the label.Follow the instructions for use.
Features
One case of SCOTT® Control Reinforced Small Wipers contains 6 cartons, each carton contains 75 wipers, each wiper is 32.5cm x 33cm
Suited to hand drying as well as general surface cleaning and wiping
4-ply tissue with a reinforced layer for extra strength
Wipers can be dispensed directly from the carton and are also compatible with Clear acrylic wiper dispenser (94040)
The Kimberly Clark Scott control reinforced small wipers contains 6 packs, each pack contains 75 wipers, each wiper is 32.5cm x 33cm. Suited to hand drying as well as general surface cleaning and wiping. The reinforced, durable wiper remains strong even w
Colour White
Related links
- SCOTT Scott Dry Multi-Purpose 325 x 600 mm 75 Per Pack
- Tork Tork Dry Multi-Purpose 193 x 160 (Folded) mm, 385 x 300 (Unfolded) mm 75 Per Pack
- WYPALL X50 Reinforced Single Sheet Blue Wipers (4199) Dry/Wet Multi-Purpose 325 x 490 mm 250 Per Pack
- Chicopee Dry Multi-Purpose 370 x 330 mm 300 Per Pack
- Chicopee Dry Multi-Purpose 370 x 330 mm 175 Per Pack
- SCOTT Scott Control Dry/Wet Multi-Purpose, Box of
- WYPALL X50 Reinforced Single Sheet White Wipers (4202) Dry/Wet Multi-Purpose 325 x 240 mm 250 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4201) Dry/Wet Multi-Purpose 325 x 490 mm 400 Per Pack
