KIMTECH Industrial, Box, 420 x 345 mm 150 Per Pack
- RS Stock No.:
- 226-4120
- Mfr. Part No.:
- 4157
- Brand:
- KIMTECH
Subtotal (1 unit)*
$62.46
(exc. GST)
$68.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.46 |
*price indicative
- RS Stock No.:
- 226-4120
- Mfr. Part No.:
- 4157
- Brand:
- KIMTECH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMTECH | |
| Product Type | Wipe | |
| Wipe Type | Industrial | |
| Application | General Cleaning | |
| Package Type | Box | |
| Wiper Size | 420 x 345 mm | |
| Colour | White | |
| Quantity Per Package | 150Per Pack | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KIMTECH | ||
Product Type Wipe | ||
Wipe Type Industrial | ||
Application General Cleaning | ||
Package Type Box | ||
Wiper Size 420 x 345 mm | ||
Colour White | ||
Quantity Per Package 150Per Pack | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
KIMTECH PREP® EPIC™ Brag Box Wipers (4157), White Cleaning Cloths, 1 Brag Box / Case, 150 Wipers / Brag Box
Protect your processes and your people with solutions from KIMBERLY-CLARK PROFESSIONAL® – a global leader in lab and cleanroom personal protection and wiping products. For seamless protection when and where it matters most, KIMTECH® has got you covered.Made with meltblow polypropylene and measuring 42cm x34.5cm, KIMTECH PREP® EPIC™ Wipers are large sized wipers enabling you to achieve more with one wiper as well as being suitable for covering or protecting surfaces. The Wipers are dispensed individually ensuring the user touches only the wiper they use promoting good hygiene in the workplace as well as limiting waste and overuse and each pack has been designed to serve as an in-build dispenser allow for easy transportation of the wipers from task to task. Simply remove the perforated area and the wipers are ready to dispense. Compatible with KIMBERLY-CLARK PROFESSIONAL®Brag Box dispenser (4920) in blue steel. Each case of KIMTECH PREP® EPIC™ wipers consists of a Brag Box containing 150 white wipers, each measuring 42 cm x 34.5 cm. KIMTECH PREP® EPIC™ Brag Box wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of KIMTECH PREP® EPIC™ Brag Box wipers consists of a Brag Box containing 150 white wipers
Made with meltblown polypropylene
Large sized wipers measuring 42 cm x 34.5 cm, achieve more with one wiper as well as being suitable for covering or protecting surfaces
Single wiper dispensing ensures the user touches only the wiper they use
Convenience of built-in dispensing
The Kimberly Clark Kimtech epic 4157 brag box wiper, colour white and dimension 42cm x 34.5cm, and 150 wipers per case.
Colour White
Dimension 42cm x 34.5cm
150 wipers per case
Related links
- KIMTECH Kimtech Industrial 420 x 345 mm 250 Per Pack
- RS PRO Universal Wipes Dry Industrial 300 x 400 mm 150 Per Pack
- KWIKMASTER Kwikmaster Dry Industrial 23 x 42 cm 150 Per Pack
- KIMTECH Kimtech Dry Industrial 305 x 317 mm 60 Per Pack
- KIMTECH Kimtech Wet Wet Wipes 305 x 318 mm 90 Per Pack
- KIMTECH Kimtech Wet Wet Wipes 30.5 cm x 31.8 cm 60 Per Pack
- WYPALL X80 Jumbo Roll Wipers (94173) Dry/Wet Industrial 310 x 345 mm 540 Per Pack
- KIMTECH Kimtech® Pure (7605) Dry Cleaning 304 x 304 mm 100 Per Pack
