WYPALL X60 Jumbo Roll Wipers (34965) Dry Multi-Purpose, Roll, 34.5 x 31 cm 1100 Per Pack
- RS Stock No.:
- 226-4110
- Mfr. Part No.:
- 34965
- Brand:
- WYPALL
Subtotal (1 unit)*
$236.75
(exc. GST)
$260.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $236.75 |
*price indicative
- RS Stock No.:
- 226-4110
- Mfr. Part No.:
- 34965
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Multi-Purpose | |
| Product Type | Wipe | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 34.5 x 31 cm | |
| Colour | Blue | |
| Trade Name | X60 Jumbo Roll Wipers (34965) | |
| Quantity Per Package | 1100Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | Endorsed by HACCP International | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Multi-Purpose | ||
Product Type Wipe | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 34.5 x 31 cm | ||
Colour Blue | ||
Trade Name X60 Jumbo Roll Wipers (34965) | ||
Quantity Per Package 1100Per Pack | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals Endorsed by HACCP International | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
WYPALL® X60 Jumbo Roll Wipers (34965), Blue Cleaning Cloths, 1 Roll / Case, 1,100 Blue Wipers / Roll
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® X60 range is designed for everyday, light cleaning tasks. Made from HYDROKNIT® material for absorption and versatile performance. Suitable for general cleaning tasks such as soaking up light spills making them a great replacement for waste rags. Containing 1,100 wipers this is a high capacity solution for when you don't want to run out in busy workplaces. Certified by HACCP International.Compatible with KIMBERLY- CLARK PROFESSIONAL® Jumbo roll dispensers providing the flexibility of being both wall mounted (4951) or portable via a free-standing trolley (4905).Each roll of WYPALL® X60 jumbo roll wipers consists of 1,100 blue, cleaning wipers measuring 31.8cm x 34cm.WYPALL® X60 jumbo roll wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
Each roll of WYPALL® X60 jumbo roll wipers consists of 1,100 blue, wipers
Made from HYDROKNIT® material for absorption and versatile performance. Suitable for general cleaning tasks such as soaking up light spills making them a great replacement for waste rags
Containing 1,100 wipers, this is a high capacity solution
Certified by HACCP International
The Kimberly Clark WYPALL X60 perorated jumbo roll wipers a versatile wiper that is durable enough to handle general cleaning tasks and strong enough to scrub off adhesives, remove oil and debris.
Strong wiper construction ensures longer lasting wiper performance, maintaining strength wet or dry
Versatile and durable wiper suitable for applying lubricants, precision cleaning, and glass cleaning
Suitable for thinner and solvent application yet stron
Related links
- WYPALL X80 Perforated Jumbo Roll Wipers (41043) Dry Heavy Duty 31.5 x 31 cm 475 Per Pack
- WYPALL X60 Small Roll Wipers (94223) Dry Multi-Purpose 24.5 x 42 cm 480 Per Pack
- WYPALL X80 Jumbo Roll Wipers (94173) Dry/Wet Industrial 310 x 345 mm 540 Per Pack
- WYPALL X60 Single Sheet Wipers (94224) Dry Multi-Purpose 28 x 35 cm 800 Per Pack
- WYPALL X60 Pop-Up Box Wipers (94222) Dry Multi-Purpose 23 x 42.5 cm 1300 Per Pack
- WYPALL X60 Pop-Up Poly Bag Wipers (94333) Dry Multi-Purpose 23 x 42.5 cm 1380 Per Pack
- WYPALL X50 Small Blue Roll Wipers (4194) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
- WYPALL X50 Large Roll Wipers (4197) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
