FAG 6207-2RSR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 260-0441
- Mfr. Part No.:
- 6207-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
$34.06
(exc. GST)
$37.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.06 |
*price indicative
- RS Stock No.:
- 260-0441
- Mfr. Part No.:
- 6207-2RSR
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 27.5kN | |
| Bore Type | Parallel | |
| Series | 62-2RSR | |
| Standards/Approvals | No | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 27.5kN | ||
Bore Type Parallel | ||
Series 62-2RSR | ||
Standards/Approvals No | ||
Limiting Speed 5700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
Schaeffler Deep Groove Ball Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 6207-2RSR
This deep groove ball bearing offers exceptional performance within a robust construction. With an inside diameter of 35mm and an outside diameter of 72mm, it is well-suited for various applications in electrical and mechanical industries. The sealed design effectively protects the bearing from contaminants, enhancing its longevity and reliability.
Features & Benefits
• Provides high static load rating of 15.3 kN for durability
• Both sides sealed to prevent contamination and retain lubrication
• Single row design enables smooth, efficient operation
• Manufactured from steel, ensuring strength and resilience
Applications
• Used in electrical motors for improved efficiency
• Ideal for automation systems requiring precise rotational motion
• Suitable for CNC machinery where accuracy is paramount
• Used in various mechanical assemblies and frameworks
• Functions effectively in harsh environments thanks to its sealed structure
What is the maximum operational temperature for this component?
The component can operate within a temperature range of -20°C to 100°C, maintaining performance even in extreme conditions while reducing the risk of failure.
How does the sealing arrangement enhance performance?
The seals on both sides significantly reduce the ingress of dirt and debris, allowing for enhanced lubrication retention and prolonging the lifespan of the bearing.
What is the significance of the dynamic load rating?
The dynamic load rating of 27.5 kN indicates the maximum load that can be applied while the bearing is in motion, ensuring efficient performance under substantial operational conditions.
What are the implications of the bearing's weight for installation?
At 0.283kg, the lighter weight simplifies handling and installation, making it user-friendly for maintenance and replacement in various applications.
Related links
- FAG 6207-2RSR-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS>V 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2Z-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 62207-A-2RSR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
