Chemtronics Coventry Econowipes Dry Cleanroom, Bag, 100 x 100 mm 1200 Per Pack
- RS Stock No.:
- 408-2517
- Distrelec Article No.:
- 303-99-285
- Mfr. Part No.:
- 6704
- Brand:
- Chemtronics
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$84.26
(exc. GST)
$92.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 77 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $84.26 | - |
| 5 - 9 | $83.02 | 1% |
| 10 + | $81.11 | 3% |
*price indicative
- RS Stock No.:
- 408-2517
- Distrelec Article No.:
- 303-99-285
- Mfr. Part No.:
- 6704
- Brand:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Wipe | |
| Wipe Type | Cleanroom | |
| Application | Electronic, Optics | |
| Wet/Dry | Dry | |
| Package Type | Bag | |
| Wiper Size | 100 x 100 mm | |
| Colour | White | |
| Trade Name | Coventry Econowipes | |
| Quantity Per Package | 1200Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Wipe | ||
Wipe Type Cleanroom | ||
Application Electronic, Optics | ||
Wet/Dry Dry | ||
Package Type Bag | ||
Wiper Size 100 x 100 mm | ||
Colour White | ||
Trade Name Coventry Econowipes | ||
Quantity Per Package 1200Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Chemtronics Dry Wipes
The Chemtronics bag of 1200 white econowipes is dry and 102mm x102mm in size. They consist of cellulose/polyester nonwoven fabric. These wipes have excellent absorbency, contamination entrapment with high strength. They are ideal as an economical utility wipe for any clean area.
Features and Benefits
Excellent solvent and dilute acid resistance
Provides excellent wet and dry strength due to polyester fibre content
Extractable
Excellent durability
Excellent particle entrapment
Packaged in a class 100 environment
Low linting as compared to cotton
Applications
Wipe down of machinery, and instrumentation
General purpose wiping in cleanrooms
Clean laminar flow benches
Non-critical cleanroom
Spillage cleaning
Related links
- Chemtronics Coventry Econowipes Dry Cleanroom 230 x 230 mm
- Chemtronics Coventry Poly-Wipes Dry Cleanroom 230 x 230 mm 150 Per Pack
- RS PRO Dry Cleanroom 228 x 228 mm 300 Per Pack
- RS PRO RS PRO White Cloths for General Cleaning Bag of 100 Per Pack Single Use
- RS PRO Dry Cleanroom 229 x 229 mm 300 Per Pack
- RS PRO Dry Cleanroom 228.6 x 228.6 mm 150 Per Pack
- Avery Transparent Adhesive Multi Purpose Label Sheet, Pack of 1200 Per Pack
- RS PRO Ultima II Dry Cleanroom 230 x 230 mm 75 Per Pack
