Rittal DK Series Steel Wall Box Transparent Door, 1.025 m x 700 mm x 700 mm
- RS Stock No.:
- 228-9439
- Mfr. Part No.:
- 7507220
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,510.90
(exc. GST)
$2,761.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2,510.90 |
| 5 - 9 | $2,465.69 |
| 10 - 14 | $2,421.35 |
| 15 + | $2,377.77 |
*price indicative
- RS Stock No.:
- 228-9439
- Mfr. Part No.:
- 7507220
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 1.025m | |
| Product Type | Wall Box | |
| External Depth | 700mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 700mm | |
| Series | DK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 1.025m | ||
Product Type Wall Box | ||
External Depth 700mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 700mm | ||
Series DK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Rittal Wall Box, 1025mm External Height, 700mm External Width - 7507220
This wall box is an industrial electrical enclosure designed for versatile use as either a wall-mounted or floor-standing solution. Constructed from durable steel, this unit measures 1025mm in height, 700mm in width, and 700mm in depth, making it suitable for a range of installation scenarios.
Features & Benefits
• Tool-free assembly allows for quick and efficient setup
• Open 482.6mm (19) mounting frame for system compatibility
• Single-pane safety glass viewing window enhances visibility
• Lockable door with a selectable hinge point for secure access
• Includes earthing kit for optimal system earthing
• Powder-coated finish in RAL 7035 for enhanced durability
Applications
• Suitable for housing electrical components in automation systems
• Used for secure storage of sensitive electronic equipment
• Ideal for installation in environments requiring robust protection
• Appropriate for outdoor settings requiring resistant enclosures
• Utilised in both commercial and industrial
What is the load capacity of this enclosure?
The product supports a maximum load capacity of 750 N, ensuring it can accommodate various components securely.
What are the installation considerations for this enclosure?
The maximum installation depth allowed for components is 58mm from the rear panel, and the distance between two levels of the 482.6mm (19) mounting frame must not exceed 104mm.
How does the wall box facilitate cable management?
This enclosure features roof/base plates with entry cut-outs, allowing efficient cable routing and management using brush strips for a tidy installation.
Can this enclosure be customised for different environments?
Yes, its robust steel construction and powder-coated finish make it suitable for various environments, including potentially harsh outdoor conditions.
Related links
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 700 mm x 700 mm
- Rittal DK Series Steel Wall Box Transparent Door, 892 mm x 700 mm x 700 mm
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 540 mm x 300 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 358 mm x 600 mm x 600 mm
- Rittal DK Series Sheet Steel Wall Box Transparent Door, 625 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 400 mm
