Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 600 mm x 400 mm
- RS Stock No.:
- 228-9432
- Mfr. Part No.:
- 7507030
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $154.20
View bulk pricing optionsSubtotal (1 unit)*
$1,713.50
(exc. GST)
$1,884.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,713.50 | - |
| 5 - 9 | $1,682.66 | $154.20 |
| 10 - 14 | $1,652.37 | $611.30 |
| 15 + | $1,622.62 | $1,363.20 |
*price indicative
- RS Stock No.:
- 228-9432
- Mfr. Part No.:
- 7507030
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 758mm | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| Gland Plate | No | |
| External Width | 600mm | |
| Colour | RAL 7035 | |
| Series | DK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 758mm | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
Gland Plate No | ||
External Width 600mm | ||
Colour RAL 7035 | ||
Series DK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
The Rittal 15 U FlatBox is of DK series, it has 600x758x400 mm dimensions.
Powder-coated surface finish
For flexible use as a wall-mounted or floor-standing enclosure
Related links
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 700 mm x 700 mm
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 358 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 625 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 358 mm x 600 mm x 600 mm
- Rittal DK Series Sheet Steel Wall Box Transparent Door, 625 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 540 mm x 300 mm x 600 mm
