Rittal DK Series Sheet Steel Wall Box Transparent Door, 625 mm x 600 mm x 600 mm
- RS Stock No.:
- 228-9436
- Mfr. Part No.:
- 7507120
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $140.30
View bulk pricing optionsSubtotal (1 unit)*
$1,560.07
(exc. GST)
$1,716.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,560.07 | - |
| 5 - 9 | $1,532.01 | $140.30 |
| 10 - 14 | $1,504.45 | $556.20 |
| 15 + | $1,477.37 | $1,240.50 |
*price indicative
- RS Stock No.:
- 228-9436
- Mfr. Part No.:
- 7507120
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 625mm | |
| Product Type | Wall Box | |
| External Depth | 600mm | |
| Body Material | Sheet Steel | |
| Transparent Door | Yes | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 600mm | |
| Mounting plate | Yes | |
| Colour | RAL 7035 | |
| Series | DK | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 625mm | ||
Product Type Wall Box | ||
External Depth 600mm | ||
Body Material Sheet Steel | ||
Transparent Door Yes | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 600mm | ||
Mounting plate Yes | ||
Colour RAL 7035 | ||
Series DK | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
Rittal Wall Box, 600N Load Capacity, 12U Installation Height - FlatBox DK Series - 7507120
Keep your sensitive components safe as houses in this wall box from Rittal. It's a hinged cabinet where you can mount your control devices, ensuring they stay out of reach of unauthorised users. It comes with an earthing kit, so you can ground your enclosure parts and prevent unwanted shocks from disrupting your workflow. Thanks to the single-pane viewing window, you can check in on your system at a glance.
Features & Benefits
• Cut-outs for cable entry in both the roof and base plates for flexible wire organisation
• Ventilation slots allow airflow to keep installed components cool
• Comes with a standard 19in (482.6mm) mounting frame to make installation a breeze
Applications
• Commercial lighting
• Manufacturing industry
• Automotive workshops
• Control systems
How do I mount this box?
This box can either be mounted on the wall with the included bracket, or it can rest on the floor, making it a versatile option.
Related links
- Rittal DK Series Steel Wall Box Transparent Door, 625 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 358 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 540 mm x 300 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 358 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 700 mm x 700 mm
