Rittal DK Series Steel Wall Box Transparent Door, 358 mm x 600 mm x 600 mm
- RS Stock No.:
- 228-9433
- Mfr. Part No.:
- 7507100
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,155.38
(exc. GST)
$1,270.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,155.38 |
| 5 - 9 | $1,120.76 |
| 10 - 14 | $1,087.12 |
| 15 + | $1,054.49 |
*price indicative
- RS Stock No.:
- 228-9433
- Mfr. Part No.:
- 7507100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 358mm | |
| Product Type | Wall Box | |
| External Depth | 600mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| Gland Plate | No | |
| Internal Mount Type | Angle | |
| External Width | 600mm | |
| Colour | RAL 7035 | |
| Series | DK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 358mm | ||
Product Type Wall Box | ||
External Depth 600mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
Gland Plate No | ||
Internal Mount Type Angle | ||
External Width 600mm | ||
Colour RAL 7035 | ||
Series DK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The Rittal 6 U FlatBox is of DK series, it has 600x358x600 mm dimensions.
Powder-coated surface finish
For flexible use as a wall-mounted or floor-standing enclosure
Related links
- Rittal DK Series Steel Wall Box Transparent Door, 358 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 540 mm x 300 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 625 mm x 600 mm x 400 mm
- Rittal DK Series Sheet Steel Wall Box Transparent Door, 625 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 700 mm x 700 mm
