Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 700 mm x 700 mm
- RS Stock No.:
- 228-9437
- Mfr. Part No.:
- 7507200
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1,944.32
(exc. GST)
$2,138.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,944.32 | - |
| 5 - 9 | $1,885.99 | 3% |
| 10 - 14 | $1,829.41 | 5% |
| 15 + | $1,774.53 | 8% |
*price indicative
- RS Stock No.:
- 228-9437
- Mfr. Part No.:
- 7507200
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 758mm | |
| Product Type | Wall Box | |
| External Depth | 700mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| Gland Plate | No | |
| External Width | 700mm | |
| Colour | Light Grey | |
| Series | DK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 758mm | ||
Product Type Wall Box | ||
External Depth 700mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
Gland Plate No | ||
External Width 700mm | ||
Colour Light Grey | ||
Series DK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Rittal Wall Box, 758mm External Height, 700mm External Width - 7507200
This wall box is designed for versatility, serving as both a wall-mounted and floor-standing enclosure. With external dimensions of 700mm in width, 758mm in height, and a depth of 700mm, it accommodates various industrial applications. The robust steel construction in a light grey finish (RAL 7035) ensures durability and aesthetic versatility for numerous environments.
Features & Benefits
• Tool-free quick assembly simplifies installation for users
• Secure viewing window made of single-pane safety glass
• Robust powder-coated surface resists wear and corrosion
• Lockable glazed door provides enhanced security
• Includes earthing kit for system-compatible grounding
• Supports a load capacity of up to 750 N
Applications
• Ideal for housing electrical components and panels
• Suitable for use in automation and electronics environments
• Effective as an outdoor enclosure for weather-sensitive equipment
• Used for securing crucial mechanical components in industrial settings
• Can accommodate various mounting needs with its 482.6mm (19) frame
How does the design facilitate easy installation and maintenance?
The wall box features a tool-free assembly approach, allowing for quick installation and adjustments as needed, simplifying maintenance tasks for users. The lockable door and varied mounting options further enhance accessibility.
What measures are in place for ensuring durability in challenging environments?
Constructed from sheet steel with a powder-coated finish, this enclosure is designed to withstand harsh conditions. The light grey colour also aids in visibility while blending seamlessly into different settings.
What is the maximum depth for component installation within the box?
The maximum installation depth for components is 58mm to the rear panel, accommodating a wide range of electrical devices while ensuring a neat arrangement.
How secure is the enclosure against unauthorised access?
The lockable glazed door provides a robust barrier, and the selectable hinge point enhances security, preventing tampering or unauthorised access to the contents inside.
What type of equipment can be safely housed within this enclosure?
Due to its heavy-duty construction and ample load capacity, it is suitable for housing a variety of electrical components, making it ideal for applications in automation, electronics, and mechanical industries.
Related links
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 892 mm x 700 mm x 700 mm
- Rittal DK Series Steel Wall Box Transparent Door, 1025 mm x 700 mm x 700 mm
- Rittal DK Series Steel Wall Box Transparent Door, 358 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 540 mm x 300 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 625 mm x 600 mm x 400 mm
