Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 400 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$1,234.30

(exc. GST)

$1,357.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1,234.30-
5 - 9$1,197.233%
10 - 14$1,161.325%
15 +$1,126.498%

*price indicative

RS Stock No.:
228-9430
Mfr. Part No.:
7507010
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

492mm

Product Type

Wall Box

External Depth

400mm

Body Material

Steel

Transparent Door

Yes

Gland Plate

No

Colour

RAL 7035

Internal Mount Type

Angle

External Width

600mm

Series

DK

Standards/Approvals

RoHS

Hazardous Area Certification

No

The Rittal 9 U FlatBox is of DK series, it has 600x492x400 mm dimensions.

Powder-coated surface finish

For flexible use as a wall-mounted or floor-standing enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy