Rittal DK Series Steel Wall Box Transparent Door, 540 mm x 300 mm x 600 mm
- RS Stock No.:
- 228-9427
- Mfr. Part No.:
- 7501000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$931.00
(exc. GST)
$1,024.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $931.00 | - |
| 5 - 9 | $914.22 | 1% |
| 10 - 14 | $897.76 | 3% |
| 15 + | $881.61 | 5% |
*price indicative
- RS Stock No.:
- 228-9427
- Mfr. Part No.:
- 7501000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 540mm | |
| External Depth | 600mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| Gland Plate | No | |
| External Width | 300mm | |
| Colour | RAL 7035 | |
| Series | DK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 540mm | ||
External Depth 600mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
Gland Plate No | ||
External Width 300mm | ||
Colour RAL 7035 | ||
Series DK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Rittal Enclosure, 540 mm External Height - 7501000
This compact 482.6 mm (19") enclosure by Rittal is designed for small networks, offering versatile mounting options. It features passive ventilation with vent slots and a rear panel prepared for fan accommodation. The enclosure comes with a viewing window made of single-pane safety glass and is powder-coated in RAL 7035 colour.
Features & Benefits
• Can be wall-mounted, under-desk or desktop enclosure for versatile installation options
• Free access from three sides for easy interior installation
• Passive ventilation with vent slots for optimal air circulation
• Rear panel prepared to accommodate a fan for additional cooling
• Space-saving, vertical mounting of 482.6 mm (19") installation components at the side
• Security lock on the door, side, and rear panel for added protection
• Enclosure includes glazed door, side panels with vent slots, and knockouts for cable entry
• 482.6 mm (19") mounting level, 5 U, with variable depth between levels
• Weight/pack: 17.04 kg, providing durability and stability
• Customs tariff number: 94032080, ensuring compliance with regulations
Applications
• Ideal for use in small networks
• Suitable for various industries
Can it be used for small networks?
Yes, it is designed for small networks in various industries.
Will it provide easy access for interior installation?
The enclosure offers free access from three sides for convenient interior installation.
Is it suitable for wall-mounted applications?
Yes, the enclosure can be wall-mounted for versatile installation options.
Can it accommodate additional cooling with a fan?
The rear panel is prepared to accommodate a fan for added cooling efficiency.
Related links
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 358 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 625 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 358 mm x 600 mm x 400 mm
- Rittal DK Series Sheet Steel Wall Box Transparent Door, 625 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 700 mm x 700 mm
