Rittal KX Series Sheet Steel Wall Box, IP55, 400 mm x 400 mm x 120 mm
- RS Stock No.:
- 202-3871
- Mfr. Part No.:
- 1539000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$395.51
(exc. GST)
$435.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $395.51 | - |
| 5 - 24 | $387.81 | 1% |
| 25 + | $319.17 | 19% |
*price indicative
- RS Stock No.:
- 202-3871
- Mfr. Part No.:
- 1539000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 120mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 400mm | |
| Colour | RAL 7035 | |
| Series | KX | |
| Standards/Approvals | cUL, GOST, UL, DNV-GL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 120mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 400mm | ||
Colour RAL 7035 | ||
Series KX | ||
Standards/Approvals cUL, GOST, UL, DNV-GL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 400mm Height, 400mm Width - KX Series - 1539000
Use this enclosure from Rittal to house your tools and electronic components for safekeeping. It features an all-round foamed-in PU seal that keeps out dirt and moisture for use in harsh environments. This unit also comes with a cover that you can screw down for protection against tampering. The gland plate helps you neatly arrange your cables for a tidy setup.
Features & Benefits
• Light weight of 6.61kg to place minimal strain on your mounting surface
• Compact external dimensions of 400 (height) x 400 (width) x 120mm (depth) for storing small components
• Steel body is resistant to corrosion and impact
Applications
• Information technology sites
• Factories
• Mining and quarrying industry
Can I mount this enclosure on a wall?
Yes, you can use a compatible mounting plate (202-3833) to easily and securely attach this enclosure to a wall.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Steel Wall Box 400 mm x 600 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 800 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 400 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 300 mm x 120 mm
