Rittal KX Series Steel Wall Box, IP55, 400 mm x 800 mm x 120 mm
- RS Stock No.:
- 202-3876
- Mfr. Part No.:
- 1541000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$577.90
(exc. GST)
$635.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $577.90 | - |
| 5 - 24 | $566.54 | 1% |
| 25 + | $466.28 | 19% |
*price indicative
- RS Stock No.:
- 202-3876
- Mfr. Part No.:
- 1541000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 800mm | |
| Colour | RAL 7035 | |
| Series | KX | |
| Standards/Approvals | cUL, GOST, DNV-GL, UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 800mm | ||
Colour RAL 7035 | ||
Series KX | ||
Standards/Approvals cUL, GOST, DNV-GL, UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The Rittal KX terminal box is a small enclosure. This enclosure can be used for many purposes like to house various electronic, electrical and mechanical components, equipment, and devices. An extra protection is provided to the device or equipment or while the equipment is in operation and prevent the ingress of environmental contaminants such as dust and water. This enclosure is with gland plate and is made of sheet steel.
Allows flexible interior installation
Simple and easy cable entry with optimum use of space
IP 55 protection
NEMA 12 protection category
Note
Delivered in individual parts, still needs to be assembled
- RS Stock No. 2023866
- Mfr. Part No. 1532000
Each
$160.30
- RS Stock No. 2023874
- Mfr. Part No. 1540000
Each
$477.58
- RS Stock No. 2023855
- Mfr. Part No. 1513000
Each
$469.18
- RS Stock No. 2023865
- Mfr. Part No. 1531000
Each
$457.48
Related links
- Rittal KX Series Sheet Steel Wall Box 400 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 600 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 800 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 800 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 500 mm x 120 mm












