Rittal KX Series Steel Wall Box, IP66, 400 mm x 400 mm x 120 mm
- RS Stock No.:
- 202-3853
- Mfr. Part No.:
- 1511000
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$228.00
(exc. GST)
$250.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $228.00 |
| 5 - 24 | $223.53 |
| 25 + | $183.97 |
*price indicative
- RS Stock No.:
- 202-3853
- Mfr. Part No.:
- 1511000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 400mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| External Width | 400mm | |
| Colour | RAL 7035 | |
| Series | KX | |
| Standards/Approvals | cUL, GOST, DNV-GL, UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 400mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
External Width 400mm | ||
Colour RAL 7035 | ||
Series KX | ||
Standards/Approvals cUL, GOST, DNV-GL, UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 400mm Width, 120mm Depth - KX Series - 1511000
Safely store your electronic and mechanical equipment with this enclosure from Rittal. It measures 400mm (length) x 400mm (width) x 120mm (depth), so you have enough space to fit several small switches side-by-side. Thanks to its durable steel construction, it's highly resistant to corrosion and impact, so you can count on this enclosure to last a long time and withstand use in heavy-duty environments. Mount this enclosure on a wall or other surface for ease of access to your equipment.
Features & Benefits
• Windowless door enhances security by concealing the enclosure's contents from view
• IP66 (ingress protection) rating means the unit is dust-tight and protected against high-pressure water jets
• Pre-drilled screw holes for quick and easy installation
Applications
• Industrial work areas
• Utility rooms
• Electrical control centres
• Building complexes
Can I lock this enclosure?
The enclosure doesn't have a latch installed for a padlock. However, the front cover can be secured using four screws. This means you can only access the interior using a screwdriver, which will prevent most unauthorised personnel from tampering with it.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Steel Wall Box 400 mm x 600 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 800 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 200 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 400 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 120 mm
