Rittal KX Series Sheet Steel Wall Box, IP66, 400 mm x 300 mm x 120 mm
- RS Stock No.:
- 202-3889
- Distrelec Article No.:
- 302-38-514
- Mfr. Part No.:
- 1556000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $33.05
View bulk pricing optionsSubtotal (1 unit)*
$337.00
(exc. GST)
$370.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 November 2026
- Plus 28 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $337.00 | - |
| 5 - 24 | $330.39 | $33.05 |
| 25 + | $271.96 | $1,626.00 |
*price indicative
- RS Stock No.:
- 202-3889
- Distrelec Article No.:
- 302-38-514
- Mfr. Part No.:
- 1556000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 400mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| Colour | RAL 7035 | |
| External Width | 300mm | |
| Series | KX | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 400mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
Colour RAL 7035 | ||
External Width 300mm | ||
Series KX | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Sheet Steel Wall Box, 300mm Width, 400mm Height - KX Series - 1556000
Safely store your electronic and mechanical equipment with this sheet steel wall box from Rittal. The unit measures 400 (height) x 300 (width) x 120mm (depth), giving you plenty of storage capacity without taking up too much space. It fixes to the wall using L brackets for ease of installation. A selectable lock system allows you to adjust access to suit the level of security you need, making it a versatile choice for use in a variety of settings.
Features & Benefits
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• Sheet steel body material is strong and resistant to impact
• Grooved door edges for an enhanced seal and increased protection of the box's contents
Applications
• Electrical control rooms
• Apartment complexes
• Industrial work areas
• Caretaker offices
Does this wall box come with mounting parts?
Yes, this wall box comes with a chassis plate for securing the box to a wall and a gland plate for concealing the base of the box. The chassis plate is zinc-coated to prevent rust buildups at the fixing joints, ensuring long-lasting performance.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Sheet Steel Wall Box 400 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 300 mm x 155 mm
- Rittal KX Series Steel Wall Box 400 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 600 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 800 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 400 mm x 120 mm
