SAM 208-18 1-Piece Hose Clamp Plier Long Nose, 250mm Overall ESD Safe

Subtotal (1 unit)*

$53.75

(exc. GST)

$59.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.75

*price indicative

RS Stock No.:
221-4893
Mfr. Part No.:
208-18
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hose Clamp Plier

Number of Pieces

1

Overall Length

250mm

ESD Safe

Yes

Material

High Strength, Composite Material

Jaw Opening

11mm

Jaw Style

Long Nose

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage Pliers For 11-60 Mm Hoses is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material.

Has a secure grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy