Rittal AX Series Sheet Steel Wall Box, IP66, 1.2 m x 600 mm x 300 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$1,954.39

(exc. GST)

$2,149.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1,954.39-
5 - 24$1,856.655%
25 +$1,763.829%

*price indicative

RS Stock No.:
202-3920
Mfr. Part No.:
1260000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

1.2m

Product Type

Wall Box

External Depth

300mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

External Width

600mm

Mounting plate

Yes

Series

AX

Standards/Approvals

UL, DNV-GL, GOST

IK Rating

IK10

COO (Country of Origin):
DE

Rittal Sheet Steel Enclosure, 1200mm Height, 600mm Width - AX Series - 1260000


Store your electrical equipment safely with this Rittal enclosure. The base of the box consists of one sheet of metal welded together, ensuring a strong construction with no weak areas. It's supplied with a mounting plate that's zinc-plated for resistance to corrosion, ensuring a simple and secure attachment to your wall. Thanks to its large dimensions of 1200 (height) x 600 (width) x 300mm (depth), this enclosure can accommodate larger devices.

Features & Benefits


• IP66 (ingress protection) rating means it's dust-tight and protected against high-pressure water jets

• Steel body material is resistant to corrosion and impact

• Polyurethane (PU) seal around the door to prevent contaminants from getting into the enclosure

• Powder-coated exterior for enhanced resistance to chemical-based cleaning products

Applications


• DIY workshops

• Laboratory lockers

• Utility rooms

• Attendant workrooms

Can this enclosure be locked?


Yes, you can lock this enclosure using the integrated 3-point lock system. Its 3mm double-bit lock insert keeps the door closed until opened with a compatible key to prevent it from being easily opened by unauthorised individuals.

Note

Delivered in individual parts, still needs to be assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy