Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.25 m x 1.05 m x 210 mm

Subtotal (1 unit)*

$2,582.84

(exc. GST)

$2,841.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,582.84

*price indicative

RS Stock No.:
627-620
Mfr. Part No.:
8GK1132-6KA42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wall Box

External Height

1.25m

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

External Width

1.05m

Colour

Black RAL 9016

Mounting plate

No

Series

ALPHA 400

Standards/Approvals

EAC, VDE, CE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet designed to meet the demanding needs of modern environments, providing an IP44 protection class for reliable performance. With a robust build featuring a powder-coated steel enclosure, this product ensures durability and resistance against the elements. Its generous dimensions, including a height of 1250 mm and width of 1050 mm, allow for expansive internal space, ideal for housing essential components. The appliance caters to a wide range of applications, making it a versatile solution for any installation scenario. Designed for surface mounting, it simplifies installation while maintaining aesthetic appeal. With its thoughtful design, this cabinet balances functionality and environmental considerations, ensuring it serves your operational needs effectively.

Durable powder-coated finish ensures longevity

Designed for surface mounting, simplifying installation

IP44 rating guarantees protection against dust and water

Substantial inner space caters to various component needs

IK09 rating provides impact resistance for added safety

Available for optional side-by-side mounting to enhance versatility

Lightweight design facilitates easier handling and placement

Complies with safety class 2 for user assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy