Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.1 m x 1.05 m x 210 mm

Subtotal (1 unit)*

$2,398.34

(exc. GST)

$2,638.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,398.34

*price indicative

RS Stock No.:
627-676
Mfr. Part No.:
8GK1132-5KA42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

1.1m

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

External Width

1.05m

Colour

Black RAL 9016

Mounting plate

No

Series

ALPHA 400

Standards/Approvals

VDE, CE, EAC

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet designed to enhance the efficiency and safety of your electrical installations. With its robust construction, this cabinet meets the highest standards of protection, featuring an IP44 rating and a safety class of 2, ensuring reliable performance in diverse environments. Measuring 1100 mm in height, 1050 mm in width, and 210 mm in depth, it provides ample space for housing essential components while maintaining a compact footprint. The powder-coated finish not only grants durability but also aesthetic appeal, fitting seamlessly into any setting. Ideal for surface mounting, it is specifically engineered to simplify installation and facilitate easy access, making it a superb choice for both commercial and industrial applications.

Robust steel enclosure ensures longevity and reliability

Ideal for a variety of installation environments

Compact design allows efficient use of space

Lightning protection ensures safer operation in exposed conditions

Side-by-side mounting option enhances configuration flexibility

Powder-coated surface processing offers enhanced weather resistance

Includes cable entry feature for simplified installation

IK09 protection class safeguards against mechanical impacts

Comes with a comprehensive selection of compatibility options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy