Siemens ALPHA 400 Series Steel Wall Box, IP44, 650 mm x 1.05 m x 210 mm

Subtotal (1 unit)*

$1,778.02

(exc. GST)

$1,955.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,778.02

*price indicative

RS Stock No.:
627-623
Mfr. Part No.:
8GK1132-2KA42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

650mm

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

Colour

Black RAL 9016

External Width

1.05m

Mounting plate

No

Series

ALPHA 400

Standards/Approvals

EAC, VDE, CE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet is meticulously engineered for both functionality and style, making it an exceptional addition to any environment seeking reliable protection for essential equipment. Designed to withstand the rigours of daily use, this robust cabinet offers an ideal solution for housing electrical components, ensuring they remain safe and secure. With its sleek powder-coated finish and practical dimensions, it seamlessly integrates into diverse settings while maintaining an aesthetically pleasing appearance. The cabinet meets stringent IP44 specifications for dust and water resistance, guaranteeing the safety of your electrical installations. Whether you're looking to optimise space or enhance accessibility, this product stands as a testament to quality engineering and contemporary design.

IP44 rated, ensuring optimal protection against dust and water

Surface-mounted design allows for versatile installation options

Constructed with a durable steel enclosure for enhanced longevity

Complies with safety standards, providing peace of mind

Allows optional side-by-side mounting to maximise space efficiency

IK09 resistance rating protects against impact damage

Weight distribution achieved through a well-designed structure

Versatile usage with compatibility for various installation environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy