Schneider Electric Resi9 Series Metal Mounting Plate x 18 mm
- RS Stock No.:
- 432-803
- Mfr. Part No.:
- R9H13387
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$43.40
(exc. GST)
$47.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.40 |
*price indicative
- RS Stock No.:
- 432-803
- Mfr. Part No.:
- R9H13387
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Body Material | Metal | |
| Transparent Door | No | |
| External Width | 18mm | |
| Series | Resi9 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Body Material Metal | ||
Transparent Door No | ||
External Width 18mm | ||
Series Resi9 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Blanking Plate is designed for the Resi9 range, covering 5 modules of 18mm width. It helps maintain a neat and safe installation by covering unused module spaces in distribution boards.
Comes in set of 10
- RS Stock No. 0254239
- Mfr. Part No. 231236 CI-K5X-160-M-NA
Each
$245.12
- RS Stock No. 0253316
- Mfr. Part No. 206899 CI-K5-125-M
Each
$201.26
- RS Stock No. 0125659
- Mfr. Part No. 173104 XTPZBAVC-H450W600
Each
$322.13
- RS Stock No. 0254707
- Mfr. Part No. 231234 CI-K5X-125-M-NA
Each
$211.53
Related links
- Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 540 mm x 340mm
- Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 670 mm x 340mm
- Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 920 mm x 340mm
- Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 790 mm x 340mm
- Schneider Electric AK5PA Series Metal Mounting Plate for Use with Electrical Enclosure 190 mm x 220 mm x 75mm
- Schneider Electric Resi9 Series Enclosure for Use with Resi9 x 357mm
- Schneider Electric Resi9 Series Cable Entry Seal for Use with Resi9 x 390mm
- Schneider Electric Resi9 Series Plain Door for Use with Resi9 Enclosure x 247.5mm












