Eaton XTPZBAVC Series Metal Wall Box, 390 mm x 536 mm x 180 mm

Subtotal (1 unit)*

$322.13

(exc. GST)

$354.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.13

*price indicative

RS Stock No.:
125-659
Mfr. Part No.:
173104 XTPZBAVC-H450W600
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

External Height

390mm

Product Type

Wall Box

External Depth

180mm

Body Material

Metal

Transparent Door

No

Colour

Grey

External Width

536mm

Series

XTPZBAVC

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton auxiliary compartment made up of metal measures 450 mm in height and 600 mm in width, providing ample space for organizing and managing cables within the designated area.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy