Schneider Electric Linergy HK Series Metal Mounting Plate for Use with Electrical Enclosure 190 mm x 220 mm x 75mm
- RS Stock No.:
- 245-097
- Mfr. Part No.:
- AK5PA2312
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,532.60
(exc. GST)
$3,885.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,532.60 |
*price indicative
- RS Stock No.:
- 245-097
- Mfr. Part No.:
- AK5PA2312
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 220mm | |
| For Use With | Electrical Enclosure | |
| Width | 75mm | |
| Material | Metal | |
| Height | 190mm | |
| Series | Linergy HK | |
| Standards/Approvals | IEC 60439, UL, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 220mm | ||
For Use With Electrical Enclosure | ||
Width 75mm | ||
Material Metal | ||
Height 190mm | ||
Series Linergy HK | ||
Standards/Approvals IEC 60439, UL, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric mounting plate is designed for three poles with one normally closed contact. It supports a conventional free air thermal current of 25 A and has an I²t on activation of 200,000 A².s. The plate accommodates up to one 1.5 mm² cable or three 4 mm² cables at a maximum temperature of 105 °C, providing flexibility for various wiring configurations in electrical installation.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric AK5PA Series Metal Mounting Plate for Use with Electrical Enclosure 190 mm x 237 mm x 115mm
- Fibox EKHA Series Polycarbonate Cabinet Base for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Fibox EKHS Series Polycarbonate Cabinet Base for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Fibox Polycarbonate Cover for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Fibox EKH Series Polycarbonate Cover for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Eaton XMW-L Series Metal Accessory Kit for Use with Enclosure 50 mm x 75 mm x 75mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Blanking Plate for Use with Enclosure x 400 mm x 75mm
- Schneider Electric PrismaSeT Series Plastic Cover for Use with PrismaSeT PrismaSeT P Cubicle 44 mm x 434 mm x 75mm
