Eaton Moeller Series Plastic Wall Box, IP65, 125 mm x 200 mm x 280 mm

Subtotal (1 unit)*

$245.12

(exc. GST)

$269.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.12

*price indicative

RS Stock No.:
254-239
Mfr. Part No.:
231236 CI-K5X-160-M-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

External Height

125mm

Product Type

Wall Box

External Depth

280mm

Body Material

Plastic

Transparent Door

No

IP Rating

IP65

External Width

200mm

Colour

Light Grey

Mounting plate

Yes

Series

Moeller

Standards/Approvals

UL, CSA

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series CI-K Insulated enclosure represents a pinnacle of innovative design for general purpose applications. Engineered to offer superior protection and operational efficiency, this insulated enclosure features a robust construction that effectively meets the stringent demands of modern installations. Its smooth yet sturdy form is crafted from high-quality plastic, ensuring long-lasting durability even in the most challenging environments. The thoughtful design incorporates a range of mounting options and a versatile temperature tolerance, making it suitable for both industrial and commercial settings. With a degree of protection rated at IP65, this enclosure safeguards against dust ingress and water exposure, ensuring reliable performance and peace of mind for users at all times.

Smooth design enhances aesthetic appeal and functionality

Robust plastic material provides excellent corrosion resistance

Wide ambient temperature range supports versatile applications

IP65 rating delivers exceptional protection against environmental factors

Light grey and black colour options ensure adaptability in various settings

Mounting plate included for easy installation

Designed to support heat dissipation for optimal equipment performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy