Eaton Moeller Series Plastic Wall Box, IP65, 125 mm x 200 mm x 280 mm
- RS Stock No.:
- 254-707
- Mfr. Part No.:
- 231234 CI-K5X-125-M-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$200.95
(exc. GST)
$221.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.95 |
*price indicative
- RS Stock No.:
- 254-707
- Mfr. Part No.:
- 231234 CI-K5X-125-M-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 125mm | |
| Product Type | Wall Box | |
| External Depth | 280mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| External Width | 200mm | |
| Mounting plate | Yes | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 125mm | ||
Product Type Wall Box | ||
External Depth 280mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP65 | ||
Colour Light Grey | ||
External Width 200mm | ||
Mounting plate Yes | ||
Series Moeller | ||
Standards/Approvals IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series CI-K insulated enclosure is designed to provide reliable protection for electrical components in both indoor and outdoor settings. Crafted with a robust plastic material, it boasts a compact size and sleek aesthetic that effortlessly integrates into various environments. The enclosure showcases impressive weather resistance, achieving an IP65 rating to safeguard against dust and water ingress. With a focus on user safety, the design incorporates adequate clearances and creepage distances, ensuring compliance with stringent electrical standards. Additionally, installation is simplified with a mounting plate, highlighting its practicality for panel builders. The heat-resistant design supports a wide temperature range, making it suitable for diverse applications. The enclosure not only meets but exceeds several industry certifications, offering peace of mind for professional users seeking durability and performance from their equipment.
Smooth shape all round, enhancing aesthetic appeal
Light grey and black colour options to suit various installations
Surface-mounted installation facilitates straightforward setup
Resistant to corrosion, extending product longevity
Designed for both indoor and outdoor use, enhancing versatility
Meets stringent electromagnetic compatibility standards
Mounting depth of 98 mm allows for comfortable component fitting
Product weight ensures stability during installation
Fitted with a mounting plate, streamlining assembly processes
Temperature resistance allows operation in extreme conditions
Related links
- Eaton Moeller Series Plastic Wall Box 125 mm x 200 mm x 280 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 160 mm x 240 mm
- Eaton Eaton Moeller Series Light Grey IP65 125 mm 200 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 120 mm x 222 mm
- Eaton Eaton Moeller Series Black IP65 125 mm 200 mm
- Eaton Eaton Moeller Series Black IP65 125 mm 200 mm
- Eaton Eaton Moeller Series White IP65 125 mm 200 mm
- Eaton Moeller Series Plastic Wall Box 160 mm x 160 mm x 240 mm
