nVent HOFFMAN SABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 175 mm x 250 mm x 75 mm
- RS Stock No.:
- 275-632
- Mfr. Part No.:
- SABP182508GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$110.62
(exc. GST)
$121.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.62 |
*price indicative
- RS Stock No.:
- 275-632
- Mfr. Part No.:
- SABP182508GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 175mm | |
| External Depth | 75mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 250mm | |
| Series | SABP | |
| Standards/Approvals | IP, UKCA, CE, GOST | |
| Hazardous Area Certification | No | |
| IK Rating | IK06, IK07 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 175mm | ||
External Depth 75mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 250mm | ||
Series SABP | ||
Standards/Approvals IP, UKCA, CE, GOST | ||
Hazardous Area Certification No | ||
IK Rating IK06, IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box from the SABP range is specifically designed to withstand demanding environments while ensuring optimal protection for its contents. With an impressive IP66 and IP67 rating, this terminal box is adept at preventing both dust and water ingress, significantly minimizing the risks of component failure and downtime. Crafted from halogen free ABS material, it offers a robust and resilient solution for indoor applications, ideal for safeguarding electrical components.
Quick delivery options help meet urgent project timelines
Integrated polyurethane gasket enhances protection against environmental factors
Lightweight design facilitates easier handling and installation
Smooth finish provides an aesthetically pleasing appearance
Temperature resistance range ensures reliable performance in varied conditions
Customizable options allow for different cover configurations to suit specific needs
Related links
- nVent HOFFMAN SABP Series Polycarbonate IP67 175 mm x 175 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 150 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 175 mm x 250 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 75 mm x 125 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67, 125 mm x 175 mm x 75 mm
