nVent HOFFMAN SABP Series ABS Terminal Box, IP66, IP67 Transparent Door, 175 mm x 250 mm x 100 mm
- RS Stock No.:
- 275-634
- Mfr. Part No.:
- SABP182510GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$112.39
(exc. GST)
$123.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.39 |
*price indicative
- RS Stock No.:
- 275-634
- Mfr. Part No.:
- SABP182510GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 175mm | |
| Product Type | Terminal Box | |
| External Depth | 100mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 250mm | |
| Series | SABP | |
| Standards/Approvals | IP, UKCA, GOST, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK06, IK07 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 175mm | ||
Product Type Terminal Box | ||
External Depth 100mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 250mm | ||
Series SABP | ||
Standards/Approvals IP, UKCA, GOST, CE | ||
Hazardous Area Certification No | ||
IK Rating IK06, IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box combines robust construction with effective environmental protection, designed specifically for demanding applications. With its IP66 and IP67 ratings, it offers an exceptional barrier against water and dust ingress, ensuring the enclosed components remain safeguarded and operational. The SABP series is available in a variety of sizes, catering to specific installation needs while allowing for quick off the shelf availability. Engineered from high quality materials, it delivers durability and reliability, making it ideal for indoor use.
Integrated polyurethane gasket ensures optimal sealing
Light grey finish complements a variety of settings
Ensures quick installation with available off the shelf sizes
Delivers high protection grade against environmental factors
Optional polycarbonate transparent cover enhances visibility of contents
Mounting plate and DIN profiles are available separately for customization
Related links
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 250 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 150 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 125 mm
- nVent HOFFMAN SABP Series Polycarbonate IP67 175 mm x 175 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 125 mm x 125 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 75 mm x 125 mm x 75 mm
