nVent HOFFMAN SABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 125 mm x 175 mm x 125 mm
- RS Stock No.:
- 275-629
- Mfr. Part No.:
- SABP131813GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$66.06
(exc. GST)
$72.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.06 |
*price indicative
- RS Stock No.:
- 275-629
- Mfr. Part No.:
- SABP131813GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 125mm | |
| External Depth | 125mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 175mm | |
| Series | SABP | |
| Standards/Approvals | GOST IP, CE, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK06, IK07 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 125mm | ||
External Depth 125mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 175mm | ||
Series SABP | ||
Standards/Approvals GOST IP, CE, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK06, IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Robust ABS Terminal Box from the SABP range is designed to provide exceptional protection for critical components in demanding environments. With an IP66 rating, it ensures that water and dust are kept at bay, allowing for reliable performance even in harsh conditions. Its thoughtful design incorporates features such as high temperature resistance and flammability safety, making it ideal for various indoor applications.
High temperature resistance for reliable use in varying environments
Uniquely designed with a smooth finish for aesthetic appeal
Available in light grey it blends seamlessly with many installations
Modular design allows for easy size adaptation to meet user requirements
Mounting accessories sold separately providing flexibility in installation
Compatible with additional transparent cover options for visibility
Lightweight design facilitates ease of handling and installation
Related links
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 150 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 75 mm x 125 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series Polycarbonate IP67 175 mm x 175 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 125 mm x 125 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 250 mm x 75 mm
- nVent HOFFMAN SABP Series ABS IP67 175 mm x 175 mm x 125 mm
