nVent HOFFMAN SABP Series ABS Terminal Box, IP67, IP66, 125 mm x 175 mm x 100 mm
- RS Stock No.:
- 275-628
- Mfr. Part No.:
- SABP131810GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$63.06
(exc. GST)
$69.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.06 |
*price indicative
- RS Stock No.:
- 275-628
- Mfr. Part No.:
- SABP131810GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 125mm | |
| Product Type | Terminal Box | |
| External Depth | 100mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP67, IP66 | |
| Colour | Light Grey | |
| External Width | 175mm | |
| Mounting plate | Yes | |
| Series | SABP | |
| Standards/Approvals | CE, GOST, UKCA, IP | |
| Hazardous Area Certification | No | |
| IK Rating | IK06, IK07 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 125mm | ||
Product Type Terminal Box | ||
External Depth 100mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP67, IP66 | ||
Colour Light Grey | ||
External Width 175mm | ||
Mounting plate Yes | ||
Series SABP | ||
Standards/Approvals CE, GOST, UKCA, IP | ||
Hazardous Area Certification No | ||
IK Rating IK06, IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman SABP terminal box range offers a robust solution for safeguarding electrical components in demanding environments. Designed with an IP66 protection degree, this terminal box efficiently prevents the ingress of dust and water, ensuring components remain secure and functional. With a sleek design and a light grey RAL 7035 finish, it seamlessly blends into any environment.
Lightweight design aids in easy handling and installation
Customizable options available for transparent cover fittings
Quick delivery times cater to urgent project requirements
Versatile size range to accommodate various components
Low flammability rating ensures added safety in installations
Related links
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 150 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series Polycarbonate IP67 175 mm x 175 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 250 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 175 mm x 250 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 75 mm x 125 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 125 mm x 125 mm x 100 mm
