nVent HOFFMAN SABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 125 mm x 175 mm x 150 mm
- RS Stock No.:
- 275-630
- Mfr. Part No.:
- SABP131815GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$64.52
(exc. GST)
$70.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.52 |
*price indicative
- RS Stock No.:
- 275-630
- Mfr. Part No.:
- SABP131815GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 125mm | |
| External Depth | 150mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 175mm | |
| Series | SABP | |
| Standards/Approvals | CE, GOST, IP, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK07, IK06 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 125mm | ||
External Depth 150mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 175mm | ||
Series SABP | ||
Standards/Approvals CE, GOST, IP, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK07, IK06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box from the SABP range is expertly designed to withstand challenging environments, featuring IP66 and IP67 ratings that ensure robust protection against water and dust ingress. Ideal for indoor applications, this versatile enclosure is made from high quality ABS material, providing a lightweight yet durable solution for housing electrical components. With dimensions measuring 125mm x 175mm x 150mm, it strikes the perfect balance between compactness and usability, facilitating quick installations without compromising safety or performance.
Robust temperature resistance suits a wide range of environments
Smooth finish contributes to improving the overall aesthetic
Elegant light grey colour complements a variety of applications
Easily customized with separately ordered mounting plates and DIN profiles
High protection degree significantly reduces the risk of component failure
Reduced unnecessary costs through tailored size options
Quick and efficient delivery addresses urgent project requirements
Halogen free material contributes to improved safety in electrical installations
Related links
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 250 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 175 mm x 250 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 75 mm x 125 mm x 100 mm
- nVent HOFFMAN SABP Series Polycarbonate IP67 175 mm x 175 mm x 75 mm
- nVent HOFFMAN SABP Series ABS IP67 175 mm x 175 mm x 150 mm
