nVent HOFFMAN SABP Series ABS Terminal Box, IP66, IP67 Transparent Door, 125 mm x 175 mm x 75 mm

Subtotal (1 unit)*

$55.16

(exc. GST)

$60.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.16

*price indicative

RS Stock No.:
275-626
Mfr. Part No.:
SABP131808GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

125mm

External Depth

75mm

Body Material

ABS

Transparent Door

Yes

IP Rating

IP66, IP67

Colour

Light Grey

Mounting plate

Yes

External Width

175mm

Series

SABP

Standards/Approvals

UKCA, GOST, CE, IP

Hazardous Area Certification

No

IK Rating

IK07, IK06

RoHS Status: Exempt

The nVent Hoffman ABS terminal box is expertly designed for environments requiring high durability and protection. With its IP66 and IP67 ratings, it ensures that water and dust are effectively kept at bay, safeguarding the components within from potential damage. Ideal for indoor use, this terminal box combines functionality with a sleek, light grey finish that complements any setting. The robust body and cover are formed from ABS material, providing excellent resistance to impact and environmental stress.

Lightweight design at just 0.3 kg for easy installation

Smooth finish for an aesthetically pleasing appearance

Versatile design allows for easy modifications with interchangeable covers

Ensures minimal downtime and maintenance through its robust sealing capabilities

Compatible with a range of mounting plates and DIN profiles for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy