nVent HOFFMAN SABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 75 mm x 125 mm x 100 mm
- RS Stock No.:
- 275-622
- Mfr. Part No.:
- SABP081310GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$49.02
(exc. GST)
$53.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.02 |
*price indicative
- RS Stock No.:
- 275-622
- Mfr. Part No.:
- SABP081310GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 75mm | |
| Product Type | Terminal Box | |
| External Depth | 100mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| External Width | 125mm | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | SABP | |
| Standards/Approvals | UKCA, CE, GOST, IP | |
| Hazardous Area Certification | No | |
| IK Rating | IK07, IK06 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 75mm | ||
Product Type Terminal Box | ||
External Depth 100mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
External Width 125mm | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series SABP | ||
Standards/Approvals UKCA, CE, GOST, IP | ||
Hazardous Area Certification No | ||
IK Rating IK07, IK06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box from the SABP range is designed for robust performance in demanding environments. Engineered for superior protection, it boasts an IP66 and IP67 rating, ensuring that internal components are shielded from water and dust ingress. This small yet versatile terminal box measures 75mm in height, 125mm in width, and 100mm in depth, making it ideal for a variety of applications where space is at a premium. Constructed from high quality ABS material with a smooth finish, it not only offers durability but also enhances the aesthetic appearance of any installation.
Halogen free material ensures safety in diverse environments
Low UV radiation resistance offers longevity in indirect sunlight
Short delivery times meet urgent project demands
Easily modified part numbers enable customization for specific needs
Related links
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 75 mm x 125 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 75 mm x 125 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 250 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 150 mm
- nVent HOFFMAN SABP Series Polycarbonate IP67 175 mm x 175 mm x 75 mm
