Eaton XTPPCAVC Series Metal Wall Box, 655 mm x 510 mm x 125 mm
- RS Stock No.:
- 125-993
- Mfr. Part No.:
- 173050 XTPPCAVC-H700W600
- Brand:
- Eaton
Subtotal (1 unit)*
$214.87
(exc. GST)
$236.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.87 |
*price indicative
- RS Stock No.:
- 125-993
- Mfr. Part No.:
- 173050 XTPPCAVC-H700W600
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 655mm | |
| Product Type | Wall Box | |
| External Depth | 125mm | |
| Body Material | Metal | |
| Transparent Door | No | |
| Colour | Grey | |
| External Width | 510mm | |
| Series | XTPPCAVC | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 655mm | ||
Product Type Wall Box | ||
External Depth 125mm | ||
Body Material Metal | ||
Transparent Door No | ||
Colour Grey | ||
External Width 510mm | ||
Series XTPPCAVC | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton auxiliary compartment made up of metal measures 700 mm in height and 600 mm in width, providing ample space for organizing and managing cables within the designated area.
RoHS compliant
Related links
- Eaton XTPPCAVC Series Metal Wall Box, 655 mm x 710 mm x 125 mm
- Eaton XTPPCAVC Series Metal Wall Box, 655 mm x 335 mm x 125 mm
- Eaton XPNCCB06 Series Steel Partition for Use with Enclosure 655 mm x 510 mm x 60mm
- Eaton XPNW-R-CCB06 Series Steel Partition for Use with Enclosure 655 mm x 510 mm x 60mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 672 mm x 510 mm x 210 mm
- Rittal HD Series Stainless Steel Wall Box 550 mm x 510 mm x 210 mm
- Eaton XPMMB0603 Series Steel Accessory Kit for Use with Enclosure 40 mm x 510 mm x 254mm
- Eaton XPIX40BCB-H-0804 Series Accessory Kit for Use with Enclosure 40 mm x 510 mm x 656mm
