Eaton XPNCCB06 Series Steel Partition for Use with Enclosure 655 mm x 510 mm x 60mm
- RS Stock No.:
- 124-906
- Mfr. Part No.:
- 178625 XPNCCB06
- Brand:
- Eaton
Subtotal (1 unit)*
$532.98
(exc. GST)
$586.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $532.98 |
*price indicative
- RS Stock No.:
- 124-906
- Mfr. Part No.:
- 178625 XPNCCB06
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| Length | 510mm | |
| For Use With | Enclosure | |
| Width | 60mm | |
| Material | Steel | |
| Height | 655mm | |
| Colour | Grey | |
| Series | XPNCCB06 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
Length 510mm | ||
For Use With Enclosure | ||
Width 60mm | ||
Material Steel | ||
Height 655mm | ||
Colour Grey | ||
Series XPNCCB06 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a vertical partition designed for cable connection areas. It allows for the fixed mounting of two NZM4 units and is made of sheet steel. The section depth is 600 mm, providing ample space for installation.
RoHS conform for environmentally friendly operation
Suitable for various applications in electric engineering automation and process control
Globally marketable product from Eaton a reliable brand
Related links
- Eaton XPNW-R-CCB06 Series Steel Partition for Use with Enclosure 655 mm x 510 mm x 60mm
- Eaton XPNCCB08 Series Steel Partition for Use with Enclosure 655 mm x 710 mm x 60mm
- Eaton XPNW-R-CCB08 Series Steel Partition for Use with Enclosure 655 mm x 710 mm x 60mm
- Eaton XTPPCAVC Series Metal Wall Box, 655 mm x 510 mm x 125 mm
- Eaton XPMMB0603 Series Steel Accessory Kit for Use with Enclosure 40 mm x 510 mm x 254mm
- Eaton XPIX40BCB-H-0804 Series Accessory Kit for Use with Enclosure 40 mm x 510 mm x 656mm
- Eaton XPIX40BCB-H-1004 Series Accessory Kit for Use with Enclosure 40 mm x 510 mm x 856mm
- Eaton XPIX40BCB-H-0604 Series Accessory Kit for Use with Enclosure 40 mm x 510 mm x 456mm
