Eaton XPNW-R-CCB06 Series Steel Partition for Use with Enclosure 655 mm x 510 mm x 60mm
- RS Stock No.:
- 124-908
- Mfr. Part No.:
- 178627 XPNW-R-CCB06
- Brand:
- Eaton
Subtotal (1 unit)*
$535.36
(exc. GST)
$588.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.36 |
*price indicative
- RS Stock No.:
- 124-908
- Mfr. Part No.:
- 178627 XPNW-R-CCB06
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| Length | 510mm | |
| For Use With | Enclosure | |
| Width | 60mm | |
| Material | Steel | |
| Height | 655mm | |
| Colour | Grey | |
| Series | XPNW-R-CCB06 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
Length 510mm | ||
For Use With Enclosure | ||
Width 60mm | ||
Material Steel | ||
Height 655mm | ||
Colour Grey | ||
Series XPNW-R-CCB06 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a vertical partition designed for 2x NZM4 units with a depth of 600mm. It provides a secure separation between cable connection areas and includes all necessary fixing material. Made from sheet steel, this partition is durable and reliable.
Easy installation with included fixing material
Provides secure separation between cable connection areas for two NZM4 units
Suitable for various applications in electrical cabinet and enclosure building
Complies with RoHS standards ensuring environmen
Related links
- Eaton XPNW-R-CCB08 Series Steel Partition for Use with Enclosure 655 mm x 710 mm x 60mm
- Eaton XPNCCB06 Series Steel Partition for Use with Enclosure 655 mm x 510 mm x 60mm
- Eaton XPNCCB08 Series Steel Partition for Use with Enclosure 655 mm x 710 mm x 60mm
- Eaton XPNW-R-BCB-2-0806 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 789mm
- Eaton XPNW-R-BCB-2-1006 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 989mm
- Eaton XPNW-R-BCB-2-0606 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 589mm
- Eaton XPNW-R-BCB-2-0608 Series Steel Partition for Use with Enclosure 43.2 mm x 391 mm x 589mm
- Eaton XPNW-R-BCB-2-0408 Series Steel Partition for Use with Enclosure 43.2 mm x 391 mm x 414mm
