nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box, IP66, IP69, 672 mm x 510 mm x 210 mm
- RS Stock No.:
- 275-313
- Mfr. Part No.:
- HDW0675121
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,745.46
(exc. GST)
$1,920.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,745.46 |
*price indicative
- RS Stock No.:
- 275-313
- Mfr. Part No.:
- HDW0675121
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 672mm | |
| External Depth | 210mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66, IP69 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| External Width | 510mm | |
| Mounting plate | Yes | |
| Internal Mount Type | Screw | |
| Series | HDW | |
| Standards/Approvals | IP, RoHS, UL, UKCA, CE, cULus-UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 672mm | ||
External Depth 210mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66, IP69 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
External Width 510mm | ||
Mounting plate Yes | ||
Internal Mount Type Screw | ||
Series HDW | ||
Standards/Approvals IP, RoHS, UL, UKCA, CE, cULus-UL | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Wall Mounted hygienic design enclosure is meticulously crafted to elevate sanitary operations while ensuring ease of cleaning. Engineered from high quality AISI 304L pre grained stainless steel, this enclosure stands as a robust solution for environments demanding high hygiene standards. Its unique gapless design, complemented by self drainable surfaces, prevents the accumulation of liquids, facilitating efficient cleaning and maintenance processes. With its advanced protection degree of IP66/IP69K, the enclosure is adept at safeguarding electrical components against dust and water, even during high pressure cleaning.
Concealed hinges prevent dirt accumulation for easier care
Removable silicone gasket simplifies cleaning and replacement processes
Adaptable door opening allows for flexible installation options
Integrated mounting plate supports easy equipment positioning
High ingress protection reduces maintenance costs and cleaning time
Compliant with stringent hygiene standards for critical environments
Related links
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 772 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 810 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 772 mm x 610 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 1425 mm x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 442 mm x 220 mm x 155 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 1225 mm x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 605 mm x 610 mm x 300 mm
