Eaton XTPPCAVC Series Metal Wall Box, 655 mm x 335 mm x 125 mm
- RS Stock No.:
- 125-992
- Mfr. Part No.:
- 173049 XTPPCAVC-H700W425
- Brand:
- Eaton
Subtotal (1 unit)*
$163.91
(exc. GST)
$180.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.91 |
*price indicative
- RS Stock No.:
- 125-992
- Mfr. Part No.:
- 173049 XTPPCAVC-H700W425
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 655mm | |
| Product Type | Wall Box | |
| External Depth | 125mm | |
| Body Material | Metal | |
| Transparent Door | No | |
| Colour | Grey | |
| External Width | 335mm | |
| Series | XTPPCAVC | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 655mm | ||
Product Type Wall Box | ||
External Depth 125mm | ||
Body Material Metal | ||
Transparent Door No | ||
Colour Grey | ||
External Width 335mm | ||
Series XTPPCAVC | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton auxiliary compartment made up of metal measures 700 mm in height and 425 mm in width, providing ample space for organizing and managing cables within the designated area.
RoHS compliant
Related links
- Eaton XTPPCAVC Series Metal Wall Box, 655 mm x 710 mm x 125 mm
- Eaton XTPPCAVC Series Metal Wall Box, 655 mm x 510 mm x 125 mm
- ABB 1SL02 Series Thermoplastic Wall Box 400 mm x 335 mm x 210 mm
- ABB 1SL02 Series Thermoplastic Wall Box 400 mm x 335 mm x 210 mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 20 mm x 335 mm x 425mm
- Schneider Electric Polymer White Adaptable Enclosure Box 340mm x 335 mm x 335 mm
- OPTIBELT Drive Belt 335 mm Length
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 335 mm x 335 mm x
