Eaton XPIX40BCB-H-0804 Series Accessory Kit for Use with Enclosure 40 mm x 510 mm x 656mm
- RS Stock No.:
- 120-600
- Mfr. Part No.:
- 166224 XPIX40BCB-H-0804
- Brand:
- Eaton
Subtotal (1 unit)*
$1,110.90
(exc. GST)
$1,221.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,110.90 |
*price indicative
- RS Stock No.:
- 120-600
- Mfr. Part No.:
- 166224 XPIX40BCB-H-0804
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 510mm | |
| For Use With | Enclosure | |
| Width | 656mm | |
| Height | 40mm | |
| Series | XPIX40BCB-H-0804 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 510mm | ||
For Use With Enclosure | ||
Width 656mm | ||
Height 40mm | ||
Series XPIX40BCB-H-0804 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear high-quality partition designed for the connection or Busbar rear area of IZMX40, suitable for WxD of 800x800mm. With a product weight of 1.7 kilograms and dimensions of 656mm x 40mm x 510mm, this RoHS conforming switchgear is globally marketable and suitable for use in electric engineering applications.
Compact Design
Modular Spacing
Durable Construction
Easy Integration
Related links
- Eaton XPIX40BCB-H-1004 Series Accessory Kit for Use with Enclosure 40 mm x 510 mm x 856mm
- Eaton XPIX40BCB-H-0802 Series Accessory Kit for Use with Enclosure 40 mm x 310 mm x 656mm
- Eaton XPIX40BCB-H-0604 Series Accessory Kit for Use with Enclosure 40 mm x 510 mm x 456mm
- Eaton XPIXBCB Series Plastic Accessory Kit for Use with Enclosure 40 mm x 620 mm x 660mm
- Eaton XPIX40BCB-H-1002 Series Partition for Use with Busbar 40 mm x 310 mm x 856mm
- Eaton XPIX40BCB-H-0602 Series Accessory Kit for Use with Enclosure 40 mm x 310 mm x 456mm
- Eaton XPMMB0603 Series Steel Accessory Kit for Use with Enclosure 40 mm x 510 mm x 254mm
- Eaton XTPPIX40BH Series Plastic Accessory Kit for Use with Enclosure 33 mm x 518 mm x 656mm
