Eaton XPMMB0603 Series Steel Accessory Kit for Use with Enclosure 40 mm x 510 mm x 254mm

Subtotal (1 unit)*

$103.76

(exc. GST)

$114.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.76

*price indicative

RS Stock No.:
120-604
Mfr. Part No.:
166239 XPMMB0603
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

510mm

For Use With

Enclosure

Width

254mm

Material

Steel

Height

40mm

Colour

Grey

Series

XPMMB0603

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a durable and reliable solution for partitioning devices in an area with a width of 600mm. With a product weight of 1.15 kilograms, this steel panel features a galvanized surface finish and a stainless steel color.

Made of sturdy steel with a galvanized surface finish

125mm spacing for easy installation

Internal Separation

Easy Assembly

Globally marketable and RoHS conform for international use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy