Renesas Electronics 2 Voltage Supervisor 8-Pin SOIC, ICL7665SCBAZ
- RS Stock No.:
- 921-5456
- Mfr. Part No.:
- ICL7665SCBAZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-5456
- Mfr. Part No.:
- ICL7665SCBAZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Sub Type | Micropower Voltage Detector | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 2 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | CMOS | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Monitored Voltage | 1.3V | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Series | ICL7665S | |
| Minimum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 16V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Sub Type Micropower Voltage Detector | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 2 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver CMOS | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Monitored Voltage 1.3V | ||
Maximum Operating Temperature 70°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Series ICL7665S | ||
Minimum Supply Voltage 1.6V | ||
Automotive Standard No | ||
Maximum Supply Voltage 16V | ||
Microprocessor Supervisory & Reset Circuits, Intersil
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
- RS Stock No. 1901495
- Mfr. Part No. MAX1232ESA+T
Each (In a Pack of 5)
$9.496
- RS Stock No. 1905562P
- Mfr. Part No. DS1832S+T&R
Each (Supplied on a Reel)
$9.182
- RS Stock No. 1901495P
- Mfr. Part No. MAX1232ESA+T
Each (Supplied on a Reel)
$9.496
- RS Stock No. 1449251
- Mfr. Part No. TC1232CPA
Each (In a Tube of 60)
$2.362
Related links
- Renesas Electronics 2 Voltage Supervisor 8-Pin SOIC, ICL7665SCBAZ
- Renesas Electronics 2 Voltage Supervisor 8-Pin PDIP, ICL7665SCPAZ
- Analog Devices 2 Voltage Supervisor 8-Pin SOIC, ADM1232ARNZ
- Texas Instruments 2 Voltage Supervisor 8-Pin 2.93 V SOIC, TPS3705-33D
- Texas Instruments 2 Voltage Supervisor 8-Pin 2.93 V SOIC
- Renesas Electronics 2 Voltage Detector 8-Pin SOIC, ICL7665SAIBAZA
- Renesas Electronics 2 Voltage Detector 8-Pin 16 V SOIC, ICL7665SACBAZ
- Renesas Electronics 2 Voltage Detector 8-Pin 1.4 V SOIC, ICL7665SIBAZ










