Texas Instruments 2 Voltage Supervisor 8-Pin 2.93 V SOIC
- RS Stock No.:
- 169-5627
- Mfr. Part No.:
- TPS3705-33D
- Brand:
- Texas Instruments
This image is representative of the product range
Add 150 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$207.68
(exc. GST)
$228.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $2.769 | $207.68 | - |
| 150 - 225 | $2.721 | $204.08 | 1% |
| 300 + | $2.671 | $200.33 | 3% |
*price indicative
- RS Stock No.:
- 169-5627
- Mfr. Part No.:
- TPS3705-33D
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 2 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active High, Active Low | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 2.93V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 280ms | |
| Monitored Voltage | 2.93V | |
| Maximum Operating Temperature | 85°C | |
| Series | TPS3705 | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Height | 1.58mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 2 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active High, Active Low | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reset Threshold Voltage 2.93V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 280ms | ||
Monitored Voltage 2.93V | ||
Maximum Operating Temperature 85°C | ||
Series TPS3705 | ||
Length 4.9mm | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Height 1.58mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Maximum Supply Voltage 6V | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- Texas Instruments 2 Voltage Supervisor 8-Pin 2.93 V SOIC, TPS3705-33D
- Texas Instruments 4 Voltage Supervisor 8-Pin 2.93 V VSSOP
- Texas Instruments 4 Voltage Supervisor 8-Pin 2.93 V VSSOP, TPS386596L33DGKT
- Texas Instruments Dual Voltage Supervisor 8-Pin SOIC, TPS3705-50DR
- Texas Instruments 2 Voltage Supervisor 5-Pin 3.096 V SC-70
- Texas Instruments 2 Voltage Supervisor 5-Pin 3.096 V SC-70, TPS3805H33DCKR
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23
