Microchip 1 Voltage Supervisor 8-Pin PDIP, TC1232CPA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 60 units)*

$175.32

(exc. GST)

$192.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
60 - 60$2.922$175.32
120 - 540$2.849$170.94
600 +$2.564$153.84

*price indicative

RS Stock No.:
144-9251
Mfr. Part No.:
TC1232CPA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Microprocessor Voltage Monitor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active High, Push Pull, Active Low, Open Drain

Mount Type

Through Hole

Package Type

PDIP

Pin Count

8

Monitored Voltage

4.62V

Minimum Operating Temperature

0°C

Reset Active Time

1000ms

Maximum Operating Temperature

70°C

Length

10.16mm

Height

4.06mm

Standards/Approvals

No

Width

6.6mm

Series

TC1232

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

4V

COO (Country of Origin):
TH

TC1232 Microprocessor Supervisory Circuit


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy