Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232ESA+T
- RS Stock No.:
- 190-1495
- Mfr. Part No.:
- MAX1232ESA+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$47.48
(exc. GST)
$52.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 920 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $9.496 | $47.48 |
*price indicative
- RS Stock No.:
- 190-1495
- Mfr. Part No.:
- MAX1232ESA+T
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Voltage Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Monitored Voltage | 4.62V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 1000ms | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Series | MAX1232 | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Voltage Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Monitored Voltage 4.62V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 1000ms | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Series MAX1232 | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 4.5V | ||
- COO (Country of Origin):
- PH
Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Note
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1832S+T&R
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1834AS+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX701ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1708ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+
