Renesas Electronics 2 Voltage Detector 8-Pin 1.4 V SOIC, ICL7665SIBAZ
- RS Stock No.:
- 921-5753
- Mfr. Part No.:
- ICL7665SIBAZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-5753
- Mfr. Part No.:
- ICL7665SIBAZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Detector | |
| Sub Type | Micropower Voltage Detector | |
| Number of Supervisors | 2 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | CMOS | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 1.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | ICL7665S | |
| Maximum Supply Voltage | 16V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Detector | ||
Sub Type Micropower Voltage Detector | ||
Number of Supervisors 2 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver CMOS | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reset Threshold Voltage 1.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series ICL7665S | ||
Maximum Supply Voltage 16V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.6V | ||
- COO (Country of Origin):
- CN
Microprocessor Supervisory & Reset Circuits, Intersil
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
- RS Stock No. 2648867
- Mfr. Part No. TC1232EOA713
Each (In a Pack of 5)
$2.43
- RS Stock No. 6888821
- Mfr. Part No. MC34064D-005G
Each (In a Pack of 2)
$1.185
- RS Stock No. 3569912
- Mfr. Part No. TLC7705ID
Each
$4.33
- RS Stock No. 6623252
- Mfr. Part No. TPS3705-33D
Each (In a Pack of 5)
$4.524
Related links
- Renesas Electronics 2 Voltage Detector 8-Pin 1.4 V SOIC, ICL7665SIBAZ
- Renesas Electronics 2 Voltage Detector 8-Pin 16 V SOIC, ICL7665SACBAZ
- Renesas Electronics 2 Voltage Detector 8-Pin SOIC, ICL7665SAIBAZA
- Renesas Electronics 2 Voltage Detector 8-Pin 1.325 V PDIP
- Renesas Electronics 2 Voltage Detector 8-Pin 1.33 V PDIP
- Renesas Electronics 2 Voltage Detector 8-Pin 1.33 V PDIP, ICL7665SAIPAZ
- Renesas Electronics 2 Voltage Detector 8-Pin 1.325 V PDIP, ICL7665SACPAZ
- ROHM 2 Voltage Detector 8-Pin MSOP, BD87A29FVM-TR












