Texas Instruments 2 Voltage Supervisor 8-Pin 2.93 V SOIC, TPS3705-33D

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.62

(exc. GST)

$24.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 175 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 15$4.524$22.62
20 - 35$4.514$22.57
40 +$4.486$22.43

*price indicative

Packaging Options:
RS Stock No.:
662-3252
Mfr. Part No.:
TPS3705-33D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Supervisor

Sub Type

Microprocessor Supervisory Circuit

Number of Supervisors

2

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active High, Active Low

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Reset Active Time

280ms

Reset Threshold Voltage

2.93V

Monitored Voltage

2.93V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Standards/Approvals

No

Width

3.91mm

Series

TPS3705

Height

1.58mm

Maximum Supply Voltage

6V

Automotive Standard

No

Minimum Supply Voltage

2V

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy